Part Details for V292BMC-33LP by QuickLogic Corporation
Overview of V292BMC-33LP by QuickLogic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Renewable Energy
Automotive
Part Details for V292BMC-33LP
V292BMC-33LP CAD Models
V292BMC-33LP Part Data Attributes:
|
V292BMC-33LP
QuickLogic Corporation
Buy Now
Datasheet
|
Compare Parts:
V292BMC-33LP
QuickLogic Corporation
DRAM Controller, 512M X 8, MOS, PQFP132, PLASTIC, QFP-132
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | V3 SEMICONDUCTOR | |
Part Package Code | QFP | |
Package Description | BQFP, SPQFP132,1.1SQ | |
Pin Count | 132 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Boundary Scan | NO | |
Bus Compatibility | AM29040; AM29035; AM29030 | |
Clock Frequency-Max | 33.33 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G132 | |
JESD-609 Code | e0 | |
Low Power Mode | NO | |
Memory Organization | 512M X 8 | |
Number of Banks | 4 | |
Number of Terminals | 132 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BQFP | |
Package Equivalence Code | SPQFP132,1.1SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MEMORY CONTROLLER, DRAM |
Alternate Parts for V292BMC-33LP
This table gives cross-reference parts and alternative options found for V292BMC-33LP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V292BMC-33LP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V96BMC | DRAM Controller, CMOS, PQFP132, PLASTIC, QFP-132 | QuickLogic Corporation | V292BMC-33LP vs V96BMC |
NSBMC290VF-25 | DRAM CONTROLLER, PQFP132, PLASTIC, QFP-132 | Texas Instruments | V292BMC-33LP vs NSBMC290VF-25 |
NSBMC292VF-25 | DRAM CONTROLLER, PQFP132, PLASTIC, QFP-132 | Texas Instruments | V292BMC-33LP vs NSBMC292VF-25 |
NSBMC292VF-16 | IC DRAM CONTROLLER, PQFP132, PLASTIC, QFP-132, Memory Controller | National Semiconductor Corporation | V292BMC-33LP vs NSBMC292VF-16 |
NSBMC290VF-20 | DRAM CONTROLLER, PQFP132, PLASTIC, QFP-132 | Texas Instruments | V292BMC-33LP vs NSBMC290VF-20 |
NSBMC290VF-25 | IC DRAM CONTROLLER, PQFP132, PLASTIC, QFP-132, Memory Controller | National Semiconductor Corporation | V292BMC-33LP vs NSBMC290VF-25 |
V96BMC-33LP | DRAM Controller, 64M X 8, MOS, PQFP132, PLASTIC, QFP-132 | QuickLogic Corporation | V292BMC-33LP vs V96BMC-33LP |
NSBMC292VF-25 | IC DRAM CONTROLLER, PQFP132, PLASTIC, QFP-132, Memory Controller | National Semiconductor Corporation | V292BMC-33LP vs NSBMC292VF-25 |
V292BMC | DRAM Controller, CMOS, PQFP132 | QuickLogic Corporation | V292BMC-33LP vs V292BMC |
NSBMC292VF-16 | DRAM CONTROLLER, PQFP132, PLASTIC, QFP-132 | Texas Instruments | V292BMC-33LP vs NSBMC292VF-16 |