Part Details for V27ZA05P by Littelfuse Inc
Results Overview of V27ZA05P by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V27ZA05P Information
V27ZA05P by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for V27ZA05P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7428
|
Newark | Metal Oxide Varistor, 22V, 53V, Rad, Voltage Rating Vac:17V, Voltage Rating Vdc:22V, Product Rang... more RoHS: Compliant Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1410 | Buy Now |
DISTI #
F1948-ND
|
DigiKey | VARISTOR 27V 100A DISC 5MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
20 In Stock |
|
$0.1336 / $0.6900 | Buy Now |
DISTI #
576-V27ZA05P
|
Mouser Electronics | Varistors RADIAL VARISTOR 5MM ROHS / LEAD FREE RoHS: Compliant | 2840 |
|
$0.1330 / $0.6900 | Buy Now |
|
Future Electronics | ZA Series 22 VDC 17 V RMS 59 V Clamp 35 A 300 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Lead time: 12 Weeks Container: Box |
0 Box |
|
$0.1230 / $0.1300 | Buy Now |
|
Future Electronics | ZA Series 22 VDC 17 V RMS 59 V Clamp 35 A 300 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Lead time: 12 Weeks Container: Box |
0 Box |
|
$0.1230 / $0.1300 | Buy Now |
DISTI #
000000000007271020
|
Sager | RADIAL VARISTOR 5MM ROHS / LEAD FREE Min Qty: 4500 | 0 |
|
$0.1488 / $0.1560 | Buy Now |
Part Details for V27ZA05P
V27ZA05P CAD Models
V27ZA05P Part Data Attributes
|
V27ZA05P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V27ZA05P
Littelfuse Inc
Varistor, 22V, 0.25J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 17 V | |
Energy Absorbing Capacity-Max | 0.25 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10 mm | |
Package Length | 7 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5 mm | |
Packing Method | BULK | |
Rated Temperature | 85 °C | |
Reference Standard | CECC; CUL; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 22 V |
Alternate Parts for V27ZA05P
This table gives cross-reference parts and alternative options found for V27ZA05P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V27ZA05P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V27ZS05P | Littelfuse Inc | $0.0800 | Varistor, 22V, 0.25J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | V27ZA05P vs V27ZS05P |
V27ZT05 | Littelfuse Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 22V, 0.25J, THROUGH HOLE MOUNT, RADIAL LEADED | V27ZA05P vs V27ZT05 |