Part Details for V275LA4 by Intersil Corporation
Results Overview of V275LA4 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V275LA4 Information
V275LA4 by Intersil Corporation is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for V275LA4
V275LA4 CAD Models
V275LA4 Part Data Attributes
|
V275LA4
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
V275LA4
Intersil Corporation
RESISTOR, VOLTAGE DEPENDENT, 369V, 23J, THROUGH HOLE MOUNT
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 23 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Package Style | Radial | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Working Voltage | 369 V |
Alternate Parts for V275LA4
This table gives cross-reference parts and alternative options found for V275LA4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V275LA4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V275LS4 | Littelfuse Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 369V, 23J, THROUGH HOLE MOUNT, RADIAL LEADED | V275LA4 vs V275LS4 |
V275LT4 | Intersil Corporation | Check for Price | METAL-OXIDE VARISTOR (MOV),275V V(RMS),1.2KA I(TM),RADIAL | V275LA4 vs V275LT4 |
V275LA4 | Littelfuse Inc | Check for Price | Varistor, 369V, 23J, Through Hole Mount, RADIAL LEADED | V275LA4 vs V275LA4 |
V275LA4P | Littelfuse Inc | $0.1135 | Varistor, 369V, 23J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | V275LA4 vs V275LA4P |
V275LT4 | Littelfuse Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 369V, 23J, THROUGH HOLE MOUNT, RADIAL LEADED | V275LA4 vs V275LT4 |