-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 473V, 145J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7447
|
Newark | Metal Oxide Varistor, 473V 710V Rad, Voltage Rating Vac:275V, Voltage Rating Vdc:-, Product Range:C-Iii Series, Clamping Voltage Vc Max:710V, Varistor Case Style:Disc 14Mm, Peak Surge Current @ 8/20µs:6Ka, Duty Cycle (3Ka 8/20Us):10 Rohs Compliant: Yes |Littelfuse V275LA20CP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1535 |
|
$0.4030 / $0.5500 | Buy Now |
DISTI #
F3765-ND
|
DigiKey | VARISTOR 430V 6.5KA DISC 14MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2293 In Stock |
|
$0.3777 / $0.9100 | Buy Now |
DISTI #
576-V275LA20CP
|
Mouser Electronics | Varistors 275V 450pF RoHS: Compliant | 3158 |
|
$0.3770 / $0.5700 | Buy Now |
DISTI #
V36:1790_06492119
|
Arrow Electronics | Var MOV 275VAC/6500A 473V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2334 | Americas - 4729 |
|
$0.2079 / $0.6029 | Buy Now |
DISTI #
P40:2555_13143356
|
Arrow Electronics | Var MOV 275VAC/6500A 473V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 2242 | Europe - 751 |
|
$0.2289 / $0.3760 | Buy Now |
DISTI #
70425491
|
RS | C-III Series Metal Oxide Varistor 450pF, Clamping 710V, Varistor 473V | Littelfuse V275LA20CP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7400 / $0.8700 | RFQ |
|
Future Electronics | C-III Series 473 VDC 275 Vrms 710 V Clamp 6500 A Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Bag | 7610Bag |
|
$0.3700 / $0.4450 | Buy Now |
|
Future Electronics | C-III Series 473 VDC 275 Vrms 710 V Clamp 6500 A Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 700 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.3700 / $0.4450 | Buy Now |
DISTI #
82123627
|
Verical | Var MOV 275VAC/6500A 473V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 31 Package Multiple: 1 Date Code: 2334 | Americas - 4729 |
|
$0.2079 / $0.4479 | Buy Now |
DISTI #
70354663
|
Verical | Var MOV 275VAC/6500A 473V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 148 Package Multiple: 1 Date Code: 2301 | Americas - 2100 |
|
$0.5107 / $0.5519 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V275LA20CP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V275LA20CP
Littelfuse Inc
Varistor, 473V, 145J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 145 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 20 mm | |
Package Length | 17 mm | |
Package Style | Radial | |
Package Width | 7.3 mm | |
Packing Method | Bulk | |
Rated Temperature | 85 °C | |
Reference Standard | CECC; CUL; IEC; VDE; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for V275LA20CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V275LA20CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V275LA20C14P | Varistor, 473V, 110J, Through Hole Mount | Littelfuse Inc | V275LA20CP vs V275LA20C14P |