There are no models available for this part yet.
Overview of V270RA22XR78261 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for V270RA22XR78261 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
V270RA22XR78261
|
TTI | Varistors 175 VAC 90J 455V-CL 6500A-P Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 128 In Stock |
|
$209.8300 / $224.7300 | Buy Now |