Part Details for V270RA22 by Littelfuse Inc
Overview of V270RA22 by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V270RA22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09F2143
|
Newark | Varistor Ra Series/ Bulk Rohs Compliant: No |Littelfuse V270RA22 RoHS: Not Compliant Min Qty: 210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2200 / $4.3100 | Buy Now |
DISTI #
V270RA22-ND
|
DigiKey | VARISTOR 270V 6.5KA RADIAL BOX Min Qty: 210 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2947 | Buy Now |
DISTI #
576-V270RA22
|
Mouser Electronics | Varistors 175V 6500A 1400pF RoHS: Not Compliant | 0 |
|
$4.2900 | Order Now |
DISTI #
70184600
|
RS | RA Series Metal Oxide Varistor 1.4nF, Clamping 455V, Varistor 297V | Littelfuse V270RA22 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9000 / $5.5700 | RFQ |
DISTI #
77829546
|
Verical | Var MOV 175VAC/225VDC 6500A 270V Radial Bulk RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1950 | Americas - 471 |
|
$2.5660 | Buy Now |
DISTI #
V270RA22
|
TTI | Varistors 175V 6500A 1400pF Min Qty: 210 Package Multiple: 210 Container: Bulk | Americas - 0 |
|
$4.4200 / $4.5100 | Buy Now |
DISTI #
C1S425201336974
|
Chip1Stop | VARISTOR RA SERIES RoHS: Not Compliant pbFree: No | 471 |
|
$4.1200 | Buy Now |
|
Ozdisan Elektronik | VARISTOR RADIAL 270V 6.5KA 175VAC 225VDC THT | 0 |
|
$4.0808 / $4.4889 | RFQ |
Part Details for V270RA22
V270RA22 CAD Models
V270RA22 Part Data Attributes
|
V270RA22
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V270RA22
Littelfuse Inc
Varistor, 225V, 90J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | Radial, | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 175 V | |
Energy Absorbing Capacity-Max | 90 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 19.1 mm | |
Package Length | 25.5 mm | |
Package Style | Radial | |
Package Width | 6.3 mm | |
Packing Method | Bulk | |
Rated Temperature | 125 °C | |
Reference Standard | CSA; CUL; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 225 V |
Alternate Parts for V270RA22
This table gives cross-reference parts and alternative options found for V270RA22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V270RA22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V270RA22X2749 | Varistor, 225V, 90J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Littelfuse Inc | V270RA22 vs V270RA22X2749 |