Part Details for V26MLA1206WA by Littelfuse Inc
Overview of V26MLA1206WA by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V26MLA1206WA
V26MLA1206WA CAD Models
V26MLA1206WA Part Data Attributes
|
V26MLA1206WA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V26MLA1206WA
Littelfuse Inc
RESISTOR, VOLTAGE DEPENDENT, 26V, 0.6J, SURFACE MOUNT, CHIP, 1206, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | Chip / Die, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 20 V | |
Energy Absorbing Capacity-Max | 0.6 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chip / Die | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 150 °C | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 26 V |
Alternate Parts for V26MLA1206WA
This table gives cross-reference parts and alternative options found for V26MLA1206WA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V26MLA1206WA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V26MLA0805WA | RESISTOR, VOLTAGE DEPENDENT, 26V, 0.3J, SURFACE MOUNT, CHIP, 0805, LEAD FREE | Littelfuse Inc | V26MLA1206WA vs V26MLA0805WA |
V26MLA0805WT | RESISTOR, VOLTAGE DEPENDENT, 26V, 0.3J, SURFACE MOUNT, CHIP, 0805, LEAD FREE | Littelfuse Inc | V26MLA1206WA vs V26MLA0805WT |
V26MLA1206WT | RESISTOR, VOLTAGE DEPENDENT, 26V, 0.6J, SURFACE MOUNT, CHIP, 1206, LEAD FREE | Littelfuse Inc | V26MLA1206WA vs V26MLA1206WT |
V26MLA0805LWH | RESISTOR, VOLTAGE DEPENDENT, 26V, 0.1J, SURFACE MOUNT, CHIP, 0805, LEAD FREE | Littelfuse Inc | V26MLA1206WA vs V26MLA0805LWH |
V26MLA0805LWT | RESISTOR, VOLTAGE DEPENDENT, 26V, 0.1J, SURFACE MOUNT, CHIP, 0805, LEAD FREE | Littelfuse Inc | V26MLA1206WA vs V26MLA0805LWT |
VC080526C580D | Varistor, 26V, 0.3J, Surface Mount | Kyocera AVX Components | V26MLA1206WA vs VC080526C580D |
V26MLA1206WH | RESISTOR, VOLTAGE DEPENDENT, 26V, 0.6J, SURFACE MOUNT, CHIP, 1206, LEAD FREE | Littelfuse Inc | V26MLA1206WA vs V26MLA1206WH |
VC080526A580D | Varistor, 26V, 0.1J, Surface Mount | Kyocera AVX Components | V26MLA1206WA vs VC080526A580D |
V26MLA0805WH | RESISTOR, VOLTAGE DEPENDENT, 26V, 0.3J, SURFACE MOUNT, CHIP, 0805, LEAD FREE | Littelfuse Inc | V26MLA1206WA vs V26MLA0805WH |