Part Details for V26-N35MN35F-25IN by Signlent Technologies
Results Overview of V26-N35MN35F-25IN by Signlent Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V26-N35MN35F-25IN Information
V26-N35MN35F-25IN by Signlent Technologies is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for V26-N35MN35F-25IN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20001375
|
TestEquity LLC | Siglent V26-N35MN35F-25IN RF Cable, 26.5 GHz, NMD (m) 3.5 mm To NMD (f) 3.5 mm, 25'' (635 mm) | 0 |
|
$1,440.0000 | Buy Now |