-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 970V, 890J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R7691
|
Newark | Metal Oxide Varistors (Mov), Voltage Rating Vac:750V, Voltage Rating Vdc:970V, Product Range:Ultramov 25S Series, Clamping Voltage Vc Max:1.95Kv, Varistor Case Style:Disc 25Mm, Peak Surge Current @ 8/20Μs:22Ka Rohs Compliant: Yes |Littelfuse V25S750P Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3500 / $2.8100 | Buy Now |
DISTI #
F5988-ND
|
DigiKey | VARISTOR 1.2KV 22KA RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
593 In Stock |
|
$2.0365 / $3.9300 | Buy Now |
DISTI #
576-V25S750P
|
Mouser Electronics | Varistors 750VAC 890J 1950V CLAMP 22KAPK 25MM RoHS: Compliant | 1191 |
|
$2.3300 / $4.3600 | Buy Now |
|
Future Electronics | 25S Series 970 VDC 750 Vrms 585 Clamp 1950 A 550 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$2.1000 / $2.4300 | Buy Now |
|
Future Electronics | 25S Series 970 VDC 750 Vrms 585 Clamp 1950 A 550 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$2.1000 / $2.4300 | Buy Now |
|
Quest Components | 86 |
|
$2.5000 / $3.7500 | Buy Now | |
DISTI #
V25S750P
|
TTI | Varistors 750VAC 890J 1950V CLAMP 22KAPK 25MM RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$2.0100 / $2.4600 | Buy Now |
DISTI #
V25S750P
|
TME | Varistor: metal-oxide, THT, 750VAC, 970VDC, 1.2kV, 22kA, 890J Min Qty: 800 | 0 |
|
$2.2300 | RFQ |
|
Ozdisan Elektronik | VARISTOR RADIAL 25MM 1200V 22KA 750VAC 970VDC THT | 0 |
|
$3.5355 / $3.8891 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V25S750P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V25S750P
Littelfuse Inc
Varistor, 970V, 890J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 750 V | |
Energy Absorbing Capacity-Max | 890 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 30.5 mm | |
Package Length | 26.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 10.7 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 970 V |