Part Details for V25AS004-1ZZ00-000 by Carling Technologies
Results Overview of V25AS004-1ZZ00-000 by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V25AS004-1ZZ00-000 Information
V25AS004-1ZZ00-000 by Carling Technologies is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for V25AS004-1ZZ00-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-V25AS004-1ZZ00-000-ND
|
DigiKey | SWITCH ROCKER SPST-NO 15A 125V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.6050 | Buy Now |
DISTI #
691-V25AS0041ZZ
|
Mouser Electronics | Rocker Switches V25AS0041ZZ00000 RoHS: Compliant | 0 |
|
$11.5400 / $15.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$9.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.6900 / $11.9400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.6900 / $11.9400 | Buy Now |
Part Details for V25AS004-1ZZ00-000
V25AS004-1ZZ00-000 CAD Models
V25AS004-1ZZ00-000 Part Data Attributes
|
V25AS004-1ZZ00-000
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
V25AS004-1ZZ00-000
Carling Technologies
Rocker Switch, SPST, (on)-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Type | ROCKER | |
Body Breadth | 20.828 mm | |
Body Height | 27.4066 mm | |
Contact Function | (ON)-OFF | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1500VRMS V | |
Insulation Resistance | 50000000 Ω | |
Insulator Material | POLYESTER | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.4 inch | |
Termination Type | QUICK CONNECT |