There are no models available for this part yet.
Overview of V25AS001-6ZZ00-000 by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for V25AS001-6ZZ00-000 by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07H3189
|
Newark | V25As001-6Zz00-000 Rohs Compliant: Yes |Carling Technologies V25AS001-6ZZ00-000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0500 / $17.3800 | Buy Now | |
DISTI #
432-V25AS001-6ZZ00-000-ND
|
DigiKey | SWITCH ROCKER SPST-NO 15A 125V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.2900 | Buy Now | |
DISTI #
691-V25AS0016ZZ00000
|
Mouser Electronics | Switch Actuators V25AS0016ZZ00000 RoHS: Compliant | 0 |
|
$9.6600 / $12.7100 | Order Now | |
DISTI #
71838598
|
RS | Rocker Switch, Sealed, Contura, V-Series | Carling Technologies V25AS001-6ZZ00-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 1 |
|
$10.1400 / $13.1700 | Buy Now | |
Onlinecomponents.com | Switch Rocker (ON) None OFF SPST Quick Connect Rocker 15A 250VAC 372.85VA 150000Cycles Automotive Bulk RoHS: Compliant | 0 |
|
$5.0800 / $10.7000 | Buy Now | ||
Master Electronics | Switch Rocker (ON) None OFF SPST Quick Connect Rocker 15A 250VAC 372.85VA 150000Cycles Automotive Bulk RoHS: Compliant | 0 |
|
$5.0800 / $10.7000 | Buy Now |
CAD Models for V25AS001-6ZZ00-000 by Carling Technologies
Part Data Attributes for V25AS001-6ZZ00-000 by Carling Technologies
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Factory Lead Time
|
12 Weeks
|
Actuator Type
|
ROCKER
|
Body Breadth
|
20.828 mm
|
Body Height
|
27.4066 mm
|
Contact Function
|
(ON)-OFF
|
Contact Resistance
|
0.01 mΩ
|
Dielectric Withstand Volts
|
1500VRMS V
|
Insulation Resistance
|
50000000 Ω
|
Insulator Material
|
POLYESTER
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Surface Mount
|
NO
|
Switch Action
|
MAINTAINED
|
Switch Function
|
SPST
|
Switch Type
|
ROCKER SWITCH
|
Terminal Length
|
0.4 inch
|
Termination Type
|
QUICK CONNECT
|