Part Details for V251HA32 by Littelfuse Inc
Overview of V251HA32 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Price & Stock for V251HA32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V251HA32-ND
|
DigiKey | VARISTOR 390V 25KA DISC 32MM Min Qty: 180 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.9648 | Buy Now |
DISTI #
576-V251HA32
|
Mouser Electronics | Varistors 250V 25kA 2500pF RoHS: Compliant | 0 |
|
$9.7500 / $10.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Bulk | 0Bulk |
|
$8.9400 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 32MM 390V 25KA 250VAC 330VDC THT | 0 |
|
$13.5966 / $14.5484 | RFQ |
Part Details for V251HA32
V251HA32 CAD Models
V251HA32 Part Data Attributes:
|
V251HA32
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V251HA32
Littelfuse Inc
Varistor, 330V, 330J, Chassis Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 250 V | |
Energy Absorbing Capacity-Max | 330 J | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 50 mm | |
Package Length | 35.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 9 mm | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | LUG | |
Working Voltage | 330 V |
Alternate Parts for V251HA32
This table gives cross-reference parts and alternative options found for V251HA32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V251HA32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V251HC32 | Varistor, 330V, 330J, Chassis Mount, RADIAL LEADED | Littelfuse Inc | V251HA32 vs V251HC32 |
V251HA32 | RESISTOR, VOLTAGE DEPENDENT, 330V, 330J, CHASSIS MOUNT | Intersil Corporation | V251HA32 vs V251HA32 |