V250LA40B
Description: Varistor, 330V, 130J, Through Hole Mount,

Overview of V250LA40B by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for V250LA40B by Harris Semiconductor

Part # Manufacturer Description Stock Price Buy
Quest Components Metal Oxide Varistor,250V, 6.5KA, Radial Lead 378
  • 1 $1.2600
  • 80 $0.6300
  • 318 $0.5040
$0.5040 / $1.2600 Buy Now
Quest Components Metal Oxide Varistor,250V, 6.5KA, Radial Lead 11
  • 1 $0.7560
  • 8 $0.6300
$0.6300 / $0.7560 Buy Now

CAD Models for V250LA40B by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V250LA40B by Harris Semiconductor

V250LA40B
Harris Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Reach Compliance Code
unknown
Circuit RMS Voltage-Max
250 V
Energy Absorbing Capacity-Max
130 J
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
DISK PACKAGE
Package Style
Radial
Rated Power Dissipation (P)
1 W
Reference Standard
CECC42201-006
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Placement
RADIAL
Terminal Shape
WIRE
Working Voltage
330 V
Want to compare parts?
  1. V250LA40B
    Harris Semiconductor
    Varistor, 330V, 130J, Through Hole Mount,
    VS

Related Parts for V250LA40B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V250LA40B by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V250LA40B by Harris Semiconductor

Select Manufacturer
Which Manufacturer of V250LA40B would you like to use for your alert(s)?
  • Please alert me when V250LA40B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V250LA40B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V250LA40B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V250LA40B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V250LA40B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V250LA40B by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: