Part Details for V250LA40A by Littelfuse Inc
Overview of V250LA40A by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V250LA40A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Var MOV 250VAC/330VDC 10000A 393V Radial |
1 In Stock |
|
$1.0200 / $5.4200 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Master Electronics | Var MOV 250VAC/330VDC 10000A 393V Radial |
1 In Stock |
|
$1.0200 / $5.4200 | Buy Now |
Part Details for V250LA40A
V250LA40A CAD Models
V250LA40A Part Data Attributes:
|
V250LA40A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V250LA40A
Littelfuse Inc
Varistor, 330V, 130J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 250 V | |
Energy Absorbing Capacity-Max | 130 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Reference Standard | CECC42201-006 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 330 V |
Alternate Parts for V250LA40A
This table gives cross-reference parts and alternative options found for V250LA40A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V250LA40A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V250LS40A | RESISTOR, VOLTAGE DEPENDENT, 330V, 130J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V250LA40A vs V250LS40A |
V250LU40A | RESISTOR, VOLTAGE DEPENDENT, 330V, 130J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V250LA40A vs V250LU40A |
V250LU40A | Varistor, 330V, 130J, Through Hole Mount, | Harris Semiconductor | V250LA40A vs V250LU40A |
V250LA40A | RESISTOR, VOLTAGE DEPENDENT, 330V, 130J, THROUGH HOLE MOUNT | Intersil Corporation | V250LA40A vs V250LA40A |