Part Details for V250LA2 by Intersil Corporation
Results Overview of V250LA2 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V250LA2 Information
V250LA2 by Intersil Corporation is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for V250LA2
V250LA2 CAD Models
V250LA2 Part Data Attributes
|
V250LA2
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
V250LA2
Intersil Corporation
METAL-OXIDE VARISTOR (MOV),250V V(RMS),1.2KA I(TM),RADIAL
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Circuit RMS Voltage-Max | 250 V | |
Energy Absorbing Capacity-Max | 21 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Package Style | Radial | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Working Voltage | 330 V |
Alternate Parts for V250LA2
This table gives cross-reference parts and alternative options found for V250LA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V250LA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V250LT2 | Intersil Corporation | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 330V, 21J, THROUGH HOLE MOUNT | V250LA2 vs V250LT2 |
V250LA2 | Littelfuse Inc | Check for Price | Varistor, 330V, 21J, Through Hole Mount, RADIAL LEADED | V250LA2 vs V250LA2 |
V250LA20A | Intersil Corporation | Check for Price | METAL-OXIDE VARISTOR (MOV),250V V(RMS),4.5KA I(TM),RADIAL | V250LA2 vs V250LA20A |
D65ZOV251RA130 | Maida Development Company | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 250V, 300J, THROUGH HOLE MOUNT, RADIAL LEADED | V250LA2 vs D65ZOV251RA130 |
B72205S0171K101 | TDK Corporation | Check for Price | Varistor, 225V, 5.6J, Through Hole Mount, RADIAL LEADED | V250LA2 vs B72205S0171K101 |
V250LA40A | Intersil Corporation | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 330V, 130J, THROUGH HOLE MOUNT | V250LA2 vs V250LA40A |
VE17M00251K | Kyocera AVX Components | Check for Price | Varistor, 320V, 72J, Through Hole Mount | V250LA2 vs VE17M00251K |
V250LU20A | Littelfuse Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 330V, 72J, THROUGH HOLE MOUNT, RADIAL LEADED | V250LA2 vs V250LU20A |
V250LS20A | Littelfuse Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 330V, 72J, THROUGH HOLE MOUNT, RADIAL LEADED | V250LA2 vs V250LS20A |
V22ZA3 | Littelfuse Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 18V, 4J, THROUGH HOLE MOUNT, RADIAL LEADED | V250LA2 vs V22ZA3 |