Part Details for V24C5C400AL3 by Vicor Corporation
Overview of V24C5C400AL3 by Vicor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for V24C5C400AL3
V24C5C400AL3 CAD Models
V24C5C400AL3 Part Data Attributes
|
V24C5C400AL3
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
V24C5C400AL3
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, 400W, Hybrid
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VICOR CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XUFM-P9 | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | UPPER | |
Total Power Output-Max | 400 W | |
Trim/Adjustable Output | YES |
Alternate Parts for V24C5C400AL3
This table gives cross-reference parts and alternative options found for V24C5C400AL3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V24C5C400AL3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V24C5T400AL3 | DC-DC Regulated Power Supply Module, 1 Output, 400W, Hybrid | Vicor Corporation | V24C5C400AL3 vs V24C5T400AL3 |
V24C5M400AL3 | DC-DC Regulated Power Supply Module, 1 Output, 400W, Hybrid | Vicor Corporation | V24C5C400AL3 vs V24C5M400AL3 |