Part Details for V24C24C100BG by Vicor Corporation
Overview of V24C24C100BG by Vicor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V24C24C100BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V24C24C100BG-ND
|
DigiKey | DC DC CONVERTER 24V 100W Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
4 In Stock |
|
$192.9750 / $271.8700 | Buy Now |
DISTI #
V24C24C100BG
|
Avnet Americas | Module DC-DC Single-Out 24V 4.17A 100W Screw Mount/Through Hole 7-Pin Quarter Brick - Boxed Product (Development Kits) (Alt: V24C24C100BG) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$171.5400 / $271.8700 | Buy Now |
DISTI #
492-V24C24C100BG
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole C18 36 24 24.0V4.2A RoHS: Compliant | 3 |
|
$197.0400 / $271.8700 | Buy Now |
DISTI #
V24C24C100BG
|
Avnet Abacus | Module DC-DC Single-Out 24V 4.17A 100W Screw Mount/Through Hole 7-Pin Quarter Brick (Alt: V24C24C100BG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for V24C24C100BG
V24C24C100BG CAD Models
V24C24C100BG Part Data Attributes
|
V24C24C100BG
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
V24C24C100BG
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, PACKAGE-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Part Package Code | MODULE | |
Package Description | DFM, | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | VICOR | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDFM-P7 | |
JESD-609 Code | e4 | |
Length | 57.91 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 2.4 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | GOLD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES | |
Width | 36.83 mm |
Alternate Parts for V24C24C100BG
This table gives cross-reference parts and alternative options found for V24C24C100BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V24C24C100BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V24C24M100BF | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, PACKAGE-7 | Vicor Corporation | V24C24C100BG vs V24C24M100BF |
V24C24H100BF2 | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, PACKAGE-7 | Vicor Corporation | V24C24C100BG vs V24C24H100BF2 |
V24C24T100BN | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, | Vicor Corporation | V24C24C100BG vs V24C24T100BN |
V24C24C100BK3 | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, MODULE-7 | Vicor Corporation | V24C24C100BG vs V24C24C100BK3 |
V24C24T100BK3 | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, MODULE-7 | Vicor Corporation | V24C24C100BG vs V24C24T100BK3 |
V24C24M100B2 | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, | Vicor Corporation | V24C24C100BG vs V24C24M100B2 |
V24C24E100B | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, | Vicor Corporation | V24C24C100BG vs V24C24E100B |
V24C24T100BS | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, | Vicor Corporation | V24C24C100BG vs V24C24T100BS |
V24C24M100BL2 | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, | Vicor Corporation | V24C24C100BG vs V24C24M100BL2 |
V24C24M100BK3 | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, MODULE-7 | Vicor Corporation | V24C24C100BG vs V24C24M100BK3 |