Part Details for V24B28H200BL by Vicor Corporation
Results Overview of V24B28H200BL by Vicor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V24B28H200BL Information
V24B28H200BL by Vicor Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for V24B28H200BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V24B28H200BL-ND
|
DigiKey | DC DC CONVERTER 28V 200W Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$620.3600 | Buy Now |
DISTI #
V24B28H200BL
|
Avnet Americas | Module DC-DC Single-Out 28V 7.14A 200W Screw Mount/Through Hole 9-Pin Half Brick - Boxed Product (De... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Box | 0 |
|
$456.0192 / $484.6100 | Buy Now |
DISTI #
492-V24B28H200BL
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole H 183624 28v 7.14A RoHS: Not Compliant | 3 |
|
$544.5300 | Buy Now |
DISTI #
V24B28H200BL
|
Avnet Abacus | Module DC-DC Single-Out 28V 7.14A 200W Screw Mount/Through Hole 9-Pin Half Brick (Alt: V24B28H200BL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for V24B28H200BL
V24B28H200BL CAD Models
V24B28H200BL Part Data Attributes
|
V24B28H200BL
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
V24B28H200BL
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, MODULE-9
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Part Package Code | MODULE | |
Package Description | MODULE-9 | |
Pin Count | 9 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDFM-P9 | |
JESD-609 Code | e0 | |
Length | 55.88 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 30.8 V | |
Output Voltage-Min | 2.8 V | |
Output Voltage-Nom | 28 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 200 W | |
Trim/Adjustable Output | YES | |
Width | 57.91 mm |
Alternate Parts for V24B28H200BL
This table gives cross-reference parts and alternative options found for V24B28H200BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V24B28H200BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V24B28H200BN | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, MODULE-9 | V24B28H200BL vs V24B28H200BN |