Part Details for V24B24C150BN3 by Vicor Corporation
Overview of V24B24C150BN3 by Vicor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V24B24C150BN3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V24B24C150BN3-ND
|
DigiKey | DC DC CONVERTER 24V 150W Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$307.0800 | Buy Now |
DISTI #
V24B24C150BN3
|
Avnet Americas | Module DC-DC Single-Out 24V 6.25A 150W Through Hole 9-Pin Half Brick - Boxed Product (Development Kits) (Alt: V24B24C150BN3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$193.7555 / $307.0800 | Buy Now |
DISTI #
492-V24B24C150BN3
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole C 183624 24v 6.25A RoHS: Not Compliant | 0 |
|
$222.5600 / $307.0800 | Order Now |
Part Details for V24B24C150BN3
V24B24C150BN3 CAD Models
V24B24C150BN3 Part Data Attributes
|
V24B24C150BN3
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
V24B24C150BN3
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, MODULE-9
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Part Package Code | MODULE | |
Package Description | DFM, | |
Pin Count | 9 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDFM-P9 | |
JESD-609 Code | e4 | |
Length | 55.88 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 2.4 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Gold (Au) | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES | |
Width | 57.91 mm |
Alternate Parts for V24B24C150BN3
This table gives cross-reference parts and alternative options found for V24B24C150BN3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V24B24C150BN3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V24B24C150BL3 | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, MODULE-9 | V24B24C150BN3 vs V24B24C150BL3 |