Part Details for V24A48C400BL by Vicor Corporation
Overview of V24A48C400BL by Vicor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V24A48C400BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-1257-ND
|
DigiKey | DC DC CONVERTER 48V 400W Min Qty: 1 Lead time: 26 Weeks Container: Tube |
27 In Stock |
|
$327.6520 / $452.0700 | Buy Now |
DISTI #
V24A48C400BL
|
Avnet Americas | Module DC-DC 1-OUT 48V 8.33A 400W 9-Pin Brick - Boxed Product (Development Kits) (Alt: V24A48C400BL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$327.6500 / $452.0700 | Buy Now |
DISTI #
492-V24A48C400BL
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Maxi Family-Vin-24, Vout-48, Power-400 RoHS: Not Compliant | 0 |
|
$359.0900 / $452.0700 | Order Now |
|
Chip1Cloud | DC-DC Converter Module | DC DC CONVERTER 48V 400W | 1020 |
|
RFQ |
Part Details for V24A48C400BL
V24A48C400BL CAD Models
V24A48C400BL Part Data Attributes
|
V24A48C400BL
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
V24A48C400BL
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, 400W, Hybrid, MODULE-9
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Part Package Code | MODULE | |
Package Description | MODULE-9 | |
Pin Count | 9 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | VICOR | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDFM-P9 | |
JESD-609 Code | e0 | |
Length | 116.84 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Max | 52.8 V | |
Output Voltage-Min | 4.8 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 400 W | |
Trim/Adjustable Output | YES | |
Width | 55.88 mm |
Alternate Parts for V24A48C400BL
This table gives cross-reference parts and alternative options found for V24A48C400BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V24A48C400BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V24A48C400BN | DC-DC Regulated Power Supply Module, 1 Output, 400W, Hybrid, MODULE-9 | Vicor Corporation | V24A48C400BL vs V24A48C400BN |