Part Details for V242CA60 by Littelfuse Inc
Overview of V242CA60 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V242CA60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09F2104
|
Newark | 60Mm Ind Varistor High Energy Disc/ Bulk Rohs Compliant: Yes |Littelfuse V242CA60 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.4100 / $55.3700 | Buy Now |
DISTI #
V242CA60-ND
|
DigiKey | VARISTOR 3.9KV 70KA DISC 60MM Min Qty: 15 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.0447 | Buy Now |
DISTI #
576-V242CA60
|
Mouser Electronics | Varistors 3900V 70kA 1000pF RoHS: Compliant | 0 |
|
$51.7000 | Order Now |
DISTI #
V242CA60
|
TTI | Varistors 3900V 70kA 1000pF RoHS: Compliant Min Qty: 15 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$44.1300 / $51.1800 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 60MM 3900V 70KA 2400VAC 3000VDC SMT | 0 |
|
$77.1240 / $82.5227 | RFQ |
Part Details for V242CA60
V242CA60 CAD Models
V242CA60 Part Data Attributes
|
V242CA60
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V242CA60
Littelfuse Inc
Varistor, 3000V, 8600J, Chassis Mount
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 2400 V | |
Energy Absorbing Capacity-Max | 8800 J | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 62 mm | |
Package Style | Disc | |
Package Width | 27 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2.5 W | |
Resistor Type | VARISTOR | |
Technology | METAL OXIDE FILM | |
Terminal Placement | DUAL | |
Terminal Shape | SPECIAL | |
Working Voltage | 3000 V |