There are no models available for this part yet.
Overview of V23990-P718-H10-PM by Vincotech
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP7182AUJZ-1.8-R7 | Analog Devices | -30V, 200mA, low noise, Linear | |
ADP7185ACPZN2.5-R7 | Analog Devices | -500mA Ultra low noise High Ps | |
ADP7183ACPZN2.0-R7 | Analog Devices | Ultra Low Noise, High PSRR #Ne |
Price & Stock for V23990-P718-H10-PM by Vincotech
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
V23990P718H10PM
|
Richardson RFPD | POWER IGBT TRANSISTOR RoHS: Compliant Min Qty: 320 | 0 |
|
$24.4000 | Buy Now |