Part Details for V23870-A1311-A100 by Infineon Technologies AG
Overview of V23870-A1311-A100 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Part Details for V23870-A1311-A100
V23870-A1311-A100 CAD Models
V23870-A1311-A100 Part Data Attributes
|
V23870-A1311-A100
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
V23870-A1311-A100
Infineon Technologies AG
Transceiver, Through Hole Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
Fiber Optic Device Type | TRANSCEIVER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Supply Voltage-Max | 3.53 V | |
Surface Mount | NO |