Part Details for V23836-C18-C63 by Infineon Technologies AG
Overview of V23836-C18-C63 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23836-C18-C63
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | FIBER OPTIC TRANSCEIVER, 1260-1360nm, PANEL MOUNT, SC CONNECTOR | 2 |
|
$57.3300 | Buy Now |
Part Details for V23836-C18-C63
V23836-C18-C63 CAD Models
V23836-C18-C63 Part Data Attributes
|
V23836-C18-C63
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
V23836-C18-C63
Infineon Technologies AG
Transceiver, Through Hole Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
Fiber Optic Device Type | TRANSCEIVER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Nom | 1300 nm | |
Supply Voltage-Max | 5.25 V | |
Surface Mount | NO |