Part Details for V23832-T2231-M101 by Infineon Technologies AG
Overview of V23832-T2231-M101 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M10162040108X0ISAR | Renesas Electronics Corporation | Non-Volatile 16Mb High Performance MRAM, 1.8V | |
M10162040054X0IWAR | Renesas Electronics Corporation | Non-Volatile 16Mb High Performance MRAM, 1.8V | |
M10162040108X0PSAY | Renesas Electronics Corporation | Non-Volatile 16Mb High Performance MRAM, 1.8V |
Part Details for V23832-T2231-M101
V23832-T2231-M101 CAD Models
V23832-T2231-M101 Part Data Attributes
|
V23832-T2231-M101
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
V23832-T2231-M101
Infineon Technologies AG
Fiber Optic Emitter
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Nom | 850 nm | |
Supply Voltage-Max | 3.6 V |