Part Details for V23826-K305-C63-D3 by Infineon Technologies AG
Overview of V23826-K305-C63-D3 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3054C-T1-AT | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
2SK3054-A | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
2SK3054C-T1-A | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Price & Stock for V23826-K305-C63-D3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TRANSCEIVER, 830NM MIN, 860NM MAX, 10625MBPS(TX), 10625MBPS(RX), SC CONNECTOR, THROUGH HOLE MOUNT | 8 |
|
$39.0000 | Buy Now |
Part Details for V23826-K305-C63-D3
V23826-K305-C63-D3 CAD Models
V23826-K305-C63-D3 Part Data Attributes
|
V23826-K305-C63-D3
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
V23826-K305-C63-D3
Infineon Technologies AG
Transceiver, 830nm Min, 860nm Max, 1300Mbps(Tx), 1300Mbps(Rx), SC Connector, Through Hole Mount, 9.80 MM HEIGHT MODULE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
Additional Feature | IT ALSO HAS WAVELENGTH 770 TO 860 NM AND REFERENCE STD-FCC, FDA | |
Body Breadth | 25.4 mm | |
Body Height | 9.8 mm | |
Body Length or Diameter | 38.6 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | GBE | |
Connection Type | SC CONNECTOR | |
Data Rate (Rx) | 1300 Mbps | |
Data Rate (Tx) | 1300 Mbps | |
Emitter/Detector Type | LASER | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 50, 62.5, MMF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 860 nm | |
Operating Wavelength-Min | 830 nm | |
Operating Wavelength-Nom | 850 nm | |
Optical Power Output-Nom | 0.211 mW | |
Return Loss-Min | 12 dB | |
Sensitivity | -20 dBm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |