Part Details for V23826-K305-C313 by Siemens
Overview of V23826-K305-C313 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC313TR | Analog Devices | InGaP HBT Gain Block amp SMT, | |
LTC3130EUDC-1#TRPBF | Analog Devices | 25V, 600mA Buck-Boost DC/DC Co | |
LTC3130IMSE#PBF | Analog Devices | 25V, 600mA Buck-Boost DC/DC Co |
Price & Stock for V23826-K305-C313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 16 |
|
$57.9650 / $64.4056 | Buy Now |
Part Details for V23826-K305-C313
V23826-K305-C313 CAD Models
V23826-K305-C313 Part Data Attributes
|
V23826-K305-C313
Siemens
Buy Now
Datasheet
|
Compare Parts:
V23826-K305-C313
Siemens
Transceiver, 830nm Min, 860nm Max, SC Connector, Panel Mount, Through Hole Mount, 9.80 MM HEIGHT MODULE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | 9.80 MM HEIGHT MODULE | |
Reach Compliance Code | unknown | |
Additional Feature | IT ALSO HAS SUPPLY VOLTAGE 4.75 TO 5.25 V, SMF FIBER TYPE AND OPERATING WAVELENGTH 770 TO 860 NM | |
Body Breadth | 25.25 mm | |
Body Height | 9.79 mm | |
Body Length or Diameter | 38.6 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | GBE | |
Connection Type | SC CONNECTOR | |
Emitter/Detector Type | VCSEL, MONITOR | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | MMF | |
Mounting Feature | PANEL MOUNT, THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 860 nm | |
Operating Wavelength-Min | 830 nm | |
Operating Wavelength-Nom | 850 nm | |
Optical Power Output-Nom | 0.211 mW | |
Return Loss-Min | 12 dB | |
Sensitivity | -20 dBm | |
Supply Voltage-Max | 3.5 V | |
Supply Voltage-Min | 3.1 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |