V23818-N15-B57
Infineon Technologies AG
Description: Transceiver

Overview of V23818-N15-B57 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for V23818-N15-B57 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V23818-N15-B57 by Infineon Technologies AG

V23818-N15-B57
Infineon Technologies AG
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Reach Compliance Code
unknown
Fiber Optic Device Type
TRANSCEIVER
Operating Temperature-Max
70 °C
Operating Temperature-Min
Operating Wavelength-Nom
1300 nm
Supply Voltage-Max
3.5 V
Want to compare parts?
  1. V23818-N15-B57
    Infineon Technologies AG
    Transceiver
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V23818-N15-B57 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V23818-N15-B57 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of V23818-N15-B57 would you like to use for your alert(s)?
  • Please alert me when V23818-N15-B57 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V23818-N15-B57 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V23818-N15-B57 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V23818-N15-B57 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V23818-N15-B57.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V23818-N15-B57 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: