Part Details for V23818-M305-L57 by Infineon Technologies AG
Overview of V23818-M305-L57 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M305 | Coilcraft Inc | Designer's Kit, Unicoil 5 mm inductors, RoHS |
Price & Stock for V23818-M305-L57
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2409 |
|
RFQ | ||
|
Quest Components | Fiber Optic Transceiver, Module Stvar | 1927 |
|
$45.0000 / $60.0000 | Buy Now |
|
Quest Components | Fiber Optic Transceiver, Module Stvar | 18 |
|
$37.5000 / $39.0000 | Buy Now |
|
Vyrian | OEM/CM Only | 10 |
|
RFQ |
Part Details for V23818-M305-L57
V23818-M305-L57 CAD Models
V23818-M305-L57 Part Data Attributes
|
V23818-M305-L57
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
V23818-M305-L57
Infineon Technologies AG
Ethernet Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XXFO-X | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | XFO | |
Package Shape | RECTANGULAR | |
Package Style | FIBER OPTIC | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |