There are no models available for this part yet.
Overview of V23809-F7-C10 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for V23809-F7-C10 by Infineon Technologies AG
Part Data Attributes for V23809-F7-C10 by Infineon Technologies AG
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
R-XXFO-X
|
Number of Functions
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FIBER OPTIC
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
NO
|
Telecom IC Type
|
ETHERNET TRANSCEIVER
|
Temperature Grade
|
OTHER
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|