Part Details for V23809-C8-C10 by Siemens
Results Overview of V23809-C8-C10 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V23809-C8-C10 Information
V23809-C8-C10 by Siemens is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for V23809-C8-C10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | FIBER OPTIC TRANSCEIVER,M:ML039MW025 | 2 |
|
$22.8150 | Buy Now |
|
Quest Components | FIBER OPTIC TRANSCEIVER,M:ML039MW025 | 1 |
|
$45.7572 | Buy Now |
Part Details for V23809-C8-C10
V23809-C8-C10 CAD Models
V23809-C8-C10 Part Data Attributes
|
V23809-C8-C10
Siemens
Buy Now
Datasheet
|
Compare Parts:
V23809-C8-C10
Siemens
Ethernet Transceiver
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XXFO-X | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | XFO | |
Package Shape | RECTANGULAR | |
Package Style | FIBER OPTIC | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
Alternate Parts for V23809-C8-C10
This table gives cross-reference parts and alternative options found for V23809-C8-C10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V23809-C8-C10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V23809-C8-C10 | Infineon Technologies AG | Check for Price | Ethernet Transceiver | V23809-C8-C10 vs V23809-C8-C10 |
V23809-C8-C10 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the V23809-C8-C10 is -40°C to 125°C, as specified in the datasheet. However, it's essential to note that the device's performance and reliability may degrade if operated outside this range for extended periods.
-
To ensure proper thermal management, it's crucial to provide adequate heat sinking and cooling mechanisms. Siemens recommends using a heat sink with a thermal resistance of ≤ 10 K/W and ensuring good airflow around the device. Additionally, avoid overheating the device by keeping it within the recommended operating temperature range.
-
The maximum allowed voltage for the V23809-C8-C10 is 1.5 times the rated voltage, which is 1000 V for this specific device. However, it's recommended to operate the device within the rated voltage range to ensure reliable operation and prevent damage.
-
While the V23809-C8-C10 is designed to operate in a variety of environments, it's not recommended to use it in high-humidity environments without proper protection. Siemens recommends using conformal coating or potting to protect the device from moisture and humidity.
-
To troubleshoot issues with the V23809-C8-C10, start by consulting the datasheet and application notes. Check for proper installation, wiring, and configuration. Use oscilloscopes and other diagnostic tools to identify the root cause of the issue. If the problem persists, contact Siemens support or a qualified engineer for further assistance.