Part Details for V23806-A84-C51 by Infineon Technologies AG
Overview of V23806-A84-C51 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V23806-A84-C51
V23806-A84-C51 CAD Models
V23806-A84-C51 Part Data Attributes
|
V23806-A84-C51
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
V23806-A84-C51
Infineon Technologies AG
Transceiver, 1-Func, MODULE-18
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Applications | ATM;SONET | |
JESD-30 Code | R-XXFO-X18 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FIBER OPTIC | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Telecom IC Type | ATM/SONET/SDH TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |