Part Details for V23529B1223B225 by TE Connectivity
Overview of V23529B1223B225 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for V23529B1223B225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H6198
|
Newark | D Sub Connector, Right Angle, Db, Receptacle, 25, Solder Rohs Compliant: Yes |Amp Te Connectivity V23529B1223B225 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0000 / $7.8200 | Buy Now |
DISTI #
77322221
|
Verical | Conn D-Sub SKT 25 POS 1.38mm Solder RA Thru-Hole 25 Terminal 1 Port Min Qty: 10 Package Multiple: 1 | Americas - 200 |
|
$9.1884 / $12.2443 | Buy Now |
DISTI #
000000000002455076
|
Sager | TE Connectivity V23529B1223B225 Min Qty: 400 | 0 |
|
$6.1100 / $7.1400 | Buy Now |
Part Details for V23529B1223B225
V23529B1223B225 CAD Models
V23529B1223B225 Part Data Attributes
|
V23529B1223B225
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23529B1223B225
TE Connectivity
D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4/40 Unc, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Additional Feature | AMPLIMITE | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.509 inch | |
Body Depth | 0.591 inch | |
Body Length | 2.103 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 2.2A | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4/40 UNC | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.2 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.76 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |