Part Details for V23162B735B110 by TE Connectivity
Overview of V23162B735B110 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for V23162B735B110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC5375
|
Newark | V23162B 735B110 |Potter&brumfield Te Connectivity V23162B735B110 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$611.6000 / $635.5900 | Buy Now |
DISTI #
2266-V23162B735B110-ND
|
DigiKey | Power/Signal Relay, 2 Form C, 15 Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
2 In Stock |
|
$591.2400 | Buy Now |
|
Onlinecomponents.com | Signal Relay 110VDC 2A 4PDT(19x30x36.5)mm Plug-In |
2 Partner Stock |
|
$216.4200 / $423.9800 | Buy Now |
DISTI #
TE Connectivity V23162B735B110
|
PEI Genesis | Power/Signal Relay 2 Form C | 2 |
|
Buy Now | |
|
Master Electronics | Signal Relay 110VDC 2A 4PDT(19x30x36.5)mm Plug-In |
2 Partner Stock |
|
$216.4200 / $423.9800 | Buy Now |
Part Details for V23162B735B110
V23162B735B110 CAD Models
V23162B735B110 Part Data Attributes:
|
V23162B735B110
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23162B735B110
TE Connectivity
Power/Signal Relay, 2 Form C, 150VDC (Coil), 806mW (Coil), 2A (Contact), 150VDC (Contact), DC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 19 mm | |
Body Height | 30 mm | |
Body Length or Diameter | 30 mm | |
Coil Power | 806 mW | |
Coil Resistance | 15000 Ω | |
Coil Voltage(AC)-Max | 125 V | |
Coil Voltage(DC)-Max | 150 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 150 V | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
End Contact Material | GOLD | |
Insulation Resistance | 1000000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 19 X 30 X 30 | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 35 g |