Part Details for V23162B721B110 by TE Connectivity
Overview of V23162B721B110 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23162B721B110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC3378
|
Newark | V23162B 721B110 |Potter&brumfield Te Connectivity V23162B721B110 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$497.9200 | Buy Now |
DISTI #
2266-V23162B721B110-ND
|
DigiKey | Power/Signal Relay, 150VDC (Coil Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
19 In Stock |
|
$479.2600 / $508.0200 | Buy Now |
|
Onlinecomponents.com | Signal Relay 24VDC 2A 4PDT(19x30x36.5)mm Plug-In RoHS: Compliant |
37 In Stock |
|
$457.8900 / $484.6400 | Buy Now |
DISTI #
TE Connectivity V23162B721B110
|
PEI Genesis | Power/Signal Relay 150VDC (Co | 19 |
|
Buy Now | |
|
Master Electronics | Signal Relay 24VDC 2A 4PDT(19x30x36.5)mm Plug-In RoHS: Compliant |
37 In Stock |
|
$457.8900 / $484.6400 | Buy Now |
Part Details for V23162B721B110
V23162B721B110 CAD Models
V23162B721B110 Part Data Attributes:
|
V23162B721B110
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23162B721B110
TE Connectivity
RELAY GP 4PDT 2A 24VDC
|
Part Life Cycle Code | Obsolete | |
Reach Compliance Code | unknown | |
Factory Lead Time | 63 Weeks | |
Body Breadth | 19 mm | |
Body Height | 30 mm | |
Body Length or Diameter | 30 mm | |
Coil Power | 647 mW | |
Coil Resistance | 890 Ω | |
Coil Voltage(AC)-Max | 125 V | |
Coil Voltage(DC)-Max | 150 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 150 V | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
End Contact Material | SILVER | |
Mounting Feature | SOCKET MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 19 X 30 X 30 | |
Relay Action | MOMENTARY | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 35 g |