Part Details for V23162B719F104 by TE Connectivity
Overview of V23162B719F104 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for V23162B719F104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Communications/Signal PC Board Relays RoHS: Compliant | 0 |
|
$387.3700 / $943.1000 | Buy Now |
DISTI #
000000000002454875
|
Sager | General Purpose Relays | 0 |
|
Buy Now | |
|
Master Electronics | Communications/Signal PC Board Relays RoHS: Compliant | 0 |
|
$387.3700 / $943.1000 | Buy Now |
Part Details for V23162B719F104
V23162B719F104 CAD Models
V23162B719F104 Part Data Attributes:
|
V23162B719F104
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23162B719F104
TE Connectivity
Power/Signal Relay, 6 Form C, 250VDC (Coil), 1008mW (Coil), 5A (Contact), 150VDC (Contact), DC Input, Socket Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 19 mm | |
Body Height | 30 mm | |
Body Length or Diameter | 30 mm | |
Coil Power | 1008 mW | |
Coil Resistance | 325 Ω | |
Coil Voltage(AC)-Max | 250 V | |
Coil Voltage(DC)-Max | 250 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 150 V | |
End Contact Material | GOLD | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | SOCKET MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 19 X 30 X 30 | |
Relay Action | MOMENTARY | |
Relay Form | 6 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |