Part Details for V23162B717F104 by TE Connectivity
Overview of V23162B717F104 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23162B717F104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M9348
|
Newark | V23162B 717F104 |Potter&brumfield Te Connectivity V23162B717F104 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$593.6500 / $622.5000 | Buy Now |
|
Onlinecomponents.com | V23162B 717F104 RoHS: Compliant | 0 |
|
$425.9700 / $1,197.5400 | Buy Now |
DISTI #
000000000002454872
|
Sager | Low Signal Relays - PCB | 0 |
|
Buy Now | |
|
Master Electronics | V23162B 717F104 RoHS: Compliant | 0 |
|
$425.9700 / $1,197.5400 | Buy Now |
Part Details for V23162B717F104
V23162B717F104 CAD Models
V23162B717F104 Part Data Attributes:
|
V23162B717F104
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23162B717F104
TE Connectivity
Power/Signal Relay, 6 Form C, 250VDC (Coil), 654mW (Coil), 5A (Contact), 150VDC (Contact), DC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 19 mm | |
Body Height | 30 mm | |
Body Length or Diameter | 30 mm | |
Coil Power | 654 mW | |
Coil Resistance | 220 Ω | |
Coil Voltage(AC)-Max | 250 V | |
Coil Voltage(DC)-Max | 250 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 150 V | |
End Contact Material | GOLD | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 19 X 30 X 30 | |
Relay Action | MOMENTARY | |
Relay Form | 6 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |