Part Details for V23162B703B610 by TE Connectivity
Overview of V23162B703B610 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23162B703B610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M9340
|
Newark | V23162B 703B610 |Potter&brumfield Te Connectivity V23162B703B610 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$638.3900 / $849.3700 | Buy Now |
|
Onlinecomponents.com | Signal Relay 125VDC 2A 4PDT(19x30x36.5)mm Plug-In RoHS: Compliant | 0 |
|
$533.0800 / $1,297.8700 | Buy Now |
DISTI #
TE Connectivity V23162B703B610
|
PEI Genesis | Power/Signal Relay 4 Form C | 0 |
|
Buy Now | |
DISTI #
000000000002454859
|
Sager | Low Signal Relays - PCB | 0 |
|
Buy Now | |
|
Master Electronics | Signal Relay 125VDC 2A 4PDT(19x30x36.5)mm Plug-In RoHS: Compliant | 0 |
|
$533.0800 / $1,297.8700 | Buy Now |
Part Details for V23162B703B610
V23162B703B610 CAD Models
V23162B703B610 Part Data Attributes:
|
V23162B703B610
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23162B703B610
TE Connectivity
Power/Signal Relay, 4 Form C, 36VDC (Coil), 747mW (Coil), 2A (Contact), 36VDC (Contact), DC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 19 mm | |
Body Height | 30 mm | |
Body Length or Diameter | 30 mm | |
Coil Power | 747 mW | |
Coil Resistance | 20900 Ω | |
Coil Voltage(AC)-Max | 30 V | |
Coil Voltage(DC)-Max | 36 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact Voltage(AC)-Max | 36 V | |
Contact Voltage(DC)-Max | 36 V | |
End Contact Material | GOLD | |
Insulation Resistance | 1000000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 19 X 30 X 30 | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |