Part Details for V23154D719B610 by TE Connectivity
Overview of V23154D719B610 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for V23154D719B610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | V23154D 719B610 RoHS: Compliant | 0 |
|
$205.3900 / $382.3900 | Buy Now |
DISTI #
000000000002454664
|
Sager | Low Signal Relays - PCB | 0 |
|
Buy Now | |
|
Master Electronics | V23154D 719B610 RoHS: Compliant | 0 |
|
$205.3900 / $382.3900 | Buy Now |
Part Details for V23154D719B610
V23154D719B610 CAD Models
V23154D719B610 Part Data Attributes
|
V23154D719B610
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23154D719B610
TE Connectivity
Power/Signal Relay, 1 Form C, 36VDC (Coil), 736mW (Coil), 2A (Contact), 36VDC (Contact), AC/DC Input, Socket Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 19 mm | |
Body Height | 30 mm | |
Body Length or Diameter | 30 mm | |
Coil Power | 736 mW | |
Coil Resistance | 325 Ω | |
Coil Voltage(AC)-Max | 30 V | |
Coil Voltage(DC)-Max | 36 V | |
Coil/Input Supply Type | AC/DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact Voltage(AC)-Max | 36 V | |
Contact Voltage(DC)-Max | 36 V | |
End Contact Material | NICKEL PALLADIUM | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | SOCKET MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 19 X 30 X 30 | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |