Part Details for V23154D704B110 by TE Connectivity
Overview of V23154D704B110 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23154D704B110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Signal Relay 72VDC 2A 4PDT(19x30x35.5)mm Plug-In RoHS: Compliant |
3 Partner Stock |
|
$121.0700 / $257.4400 | Buy Now |
DISTI #
000000000002454631
|
Sager | General Purpose Relays | 0 |
|
Buy Now | |
DISTI #
C1S757102618324
|
Chip1Stop | Signal Relay 72VDC 2A 4PDT(19x30x35.5)mm Plug-In RoHS: Compliant | 3 |
|
$152.0000 | Buy Now |
|
Master Electronics | Signal Relay 72VDC 2A 4PDT(19x30x35.5)mm Plug-In RoHS: Compliant |
3 Partner Stock |
|
$121.0700 / $257.4400 | Buy Now |
Part Details for V23154D704B110
V23154D704B110 CAD Models
V23154D704B110 Part Data Attributes
|
V23154D704B110
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23154D704B110
TE Connectivity
Power/Signal Relay, 150VDC (Coil), 2A (Contact), 150VDC (Contact), AC/DC Input, Socket Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 19 mm | |
Body Height | 30 mm | |
Body Length or Diameter | 30 mm | |
Coil Resistance | 7600 Ω | |
Coil Voltage(AC)-Max | 125 V | |
Coil Voltage(DC)-Max | 150 V | |
Coil/Input Supply Type | AC/DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 150 V | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
End Contact Material | SILVER | |
Mounting Feature | SOCKET MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 19 X 30 X 30 | |
Relay Action | MOMENTARY | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 25 g |