Part Details for V23154D703F104 by TE Connectivity
Overview of V23154D703F104 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23154D703F104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77338075
|
Verical | Power Relay 125VDC 5A DPDT(30x19x30)mm Screw Mount/Socket Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$195.6540 / $213.4203 | Buy Now |
DISTI #
000000000002454630
|
Sager | Low Signal Relays - PCB | 0 |
|
Buy Now |
Part Details for V23154D703F104
V23154D703F104 CAD Models
V23154D703F104 Part Data Attributes
|
V23154D703F104
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23154D703F104
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.006A (Coil), 250VDC (Coil), 747mW (Coil), 5A (Contact), 250VDC (Contact), AC/DC Input, Random, AC/DC Output, Socket Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 19 mm | |
Body Height | 30 mm | |
Body Length or Diameter | 30 mm | |
Coil Current(DC)-Max | 0.006 A | |
Coil Operate Voltage(DC) | 81 V | |
Coil Power | 747 mW | |
Coil Resistance | 20900 Ω | |
Coil Voltage(AC)-Max | 250 V | |
Coil Voltage(DC)-Max | 250 V | |
Coil Voltage-Nom | 125 V | |
Coil/Input Supply Type | AC/DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER | |
End Contact Plating | GOLD FLASH | |
Input Switching Control Type | Random | |
Mounting Feature | SOCKET MOUNT | |
Number of Terminals | 16 | |
Operate Time | 7.5 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 19 X 30 X 30 | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Sealing | RT1 | |
Surface Mount | NO | |
Terminal Length | 0.005499110998221997 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 25 g |