-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.133A (Coil), 12VDC (Coil), 1600mW (Coil), 60A (Contact), 12VDC (Contact), DC Input, Random, DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V23134A1052C643 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC3311
|
Newark | V23134A1052C643-Ev-Cbox |Potter&brumfield Te Connectivity V23134A1052C643 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 1108 |
|
$13.7700 / $14.6400 | Buy Now |
DISTI #
73H0612
|
Newark | V23134A1052C643-Ev-Cbox Rohs Compliant: Yes |Potter&brumfield Te Connectivity V23134A1052C643 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5200 / $9.9000 | Buy Now |
DISTI #
PB2138-ND
|
DigiKey | RELAY AUTOMOTIVE SPDT 40A 12V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
71 In Stock |
|
$11.4382 / $16.6500 | Buy Now |
DISTI #
34M8970
|
Avnet Americas | - Bulk (Alt: 34M8970) Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
655-V23134A1052C643
|
Mouser Electronics | Automotive Relays RELAY PWR MINI 12V RoHS: Compliant | 758 |
|
$11.1400 / $17.2900 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC SPDT(25.9x29.9x40.9)mm Bracket Automotive RoHS: Compliant |
2296 In Stock 2600 On Order |
|
$8.9100 / $11.2700 | Buy Now |
DISTI #
69896955
|
Verical | Plug-In Power Relay F4 RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2123 | Americas - 2295 |
|
$11.4593 / $15.9665 | Buy Now |
DISTI #
77313515
|
Verical | Plug-In Power Relay F4 RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 746 |
|
$11.9354 / $12.8376 | Buy Now |
DISTI #
V23134A1052C643
|
TME | Relay: electromagnetic, SPDT, Ucoil: 12VDC, 45A, automotive, F4, 90Ω Min Qty: 1 | 75 |
|
$11.1300 / $12.3700 | Buy Now |
|
Master Electronics | Power Relay 12VDC SPDT(25.9x29.9x40.9)mm Bracket Automotive RoHS: Compliant |
2296 In Stock 2600 On Order |
|
$8.9100 / $11.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V23134A1052C643
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23134A1052C643
TE Connectivity
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.133A (Coil), 12VDC (Coil), 1600mW (Coil), 60A (Contact), 12VDC (Contact), DC Input, Random, DC Output, Panel Mount
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SOCKET MOUNTABLE | |
Body Breadth | 25.9 mm | |
Body Height | 24.9 mm | |
Body Length or Diameter | 25.9 mm | |
Coil Current(DC)-Max | 0.133 A | |
Coil Power | 1600 mW | |
Coil Resistance | 90 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 60 A | |
Contact Current(DC)-Max | 60 A | |
Contact (DC) Max Rating R Load | 60A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Contact/Output Supply Type | DC | |
Dielectric Strength Between Coil and Contacts | 500 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
End Contact Material | SILVER ALLOY | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 105 °C | |
Physical Dimension | 25.9mm x 25.9mm x 24.9mm | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | RT1 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 35 g |