Part Details for V23132E2001A200 by TE Connectivity
Overview of V23132E2001A200 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23132E2001A200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43W5011
|
Newark | Automotive Relay, Spdt, 12Vdc, Panel, Coil Voltage:12Vdc, Contact Current:130A, Contact Configuration:Spdt, Relay Mounting:Panel Mount, Relay Terminals:Screw, Product Range:Hcr150 Series, Contact Voltage Dc Nom:12Vdc Rohs Compliant: Yes |Te Connectivity V23132E2001A200 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$92.6100 / $100.6500 | Buy Now |
DISTI #
655-V23132E2001A200
|
Mouser Electronics | Automotive Relays 12VDC 1FORM C IP54 HCR150 SCRW TERM RoHS: Compliant | 114 |
|
$98.0700 / $117.6800 | Buy Now |
|
Onlinecomponents.com | Automotive Relay - SPDT (1 Form C) - 12VDC Coil - 130A Contact - 12VDC Switching - With Resistor - Screw Terminal - Chassis Mount. RoHS: Compliant |
79 In Stock |
|
$76.5600 / $92.1700 | Buy Now |
DISTI #
9-1415001-5
|
TTI | Automotive Relays V23132E2001A200 RELAYS & MODU RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 239 In Stock |
|
$78.4700 / $95.2100 | Buy Now |
|
Master Electronics | Automotive Relay - SPDT (1 Form C) - 12VDC Coil - 130A Contact - 12VDC Switching - With Resistor - Screw Terminal - Chassis Mount. RoHS: Compliant |
79 In Stock |
|
$76.5600 / $92.1700 | Buy Now |