Part Details for V23130C2021A412-EV-CBOX by TE Connectivity
Results Overview of V23130C2021A412-EV-CBOX by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V23130C2021A412-EV-CBOX Information
V23130C2021A412-EV-CBOX by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for V23130C2021A412-EV-CBOX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
655-1-1414939-4
|
Mouser Electronics | Automotive Relays V23130C2021A412-EV-CBOX RoHS: Compliant | 0 |
|
$19.7200 / $23.6700 | Order Now |
|
Onlinecomponents.com | High Current Relay - SPST-NO (DM) (1 Form X) - 12VDC Coil - 260A Contact - 12VDC Switching - Connect... more RoHS: Compliant |
696 Partner Stock 504 On Order |
|
$16.0600 / $42.6600 | Buy Now |
DISTI #
1-1414939-4
|
TTI | Automotive Relays V23130C2021A412-EV-CBOX RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box |
Americas - 5 In Stock |
|
$18.0700 / $25.2400 | Buy Now |
|
Master Electronics | High Current Relay - SPST-NO (DM) (1 Form X) - 12VDC Coil - 260A Contact - 12VDC Switching - Connect... more RoHS: Compliant |
696 Partner Stock 504 On Order |
|
$16.0600 / $42.6600 | Buy Now |