-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC7654
|
Newark | Power Relay, Spdt, 2A, 24Vdc, Th, Coil Voltage:24Vdc, Contact Configuration:Spdt, Contact Current:2A, Product Range:W11 V23101 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Relay Terminals:Solder Rohs Compliant: Yes |Axicom Te Connectivity V23101D 107A301 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$4.7100 / $7.6100 | Buy Now |
DISTI #
PB1625-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 3A 24V Min Qty: 1 Lead time: 39 Weeks Container: Tube |
625 In Stock |
|
$6.0378 / $10.3500 | Buy Now |
DISTI #
3-1393779-7
|
TTI | Low Signal Relays - PCB V23101D 107A301 Min Qty: 625 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$4.9800 / $5.2900 | Buy Now |
DISTI #
AMP3-1393779-7
|
Interstate Connecting Components | 0 |
|
$5.9891 / $6.3174 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy