Part Details for V23100V6002A101 by TE Connectivity
Overview of V23100V6002A101 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for V23100V6002A101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H5870
|
Newark | V23100V6002A101 Rohs Compliant: Yes |Axicom Te Connectivity V23100V6002A101 RoHS: Compliant Min Qty: 86 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.6300 / $35.7500 | Buy Now |
DISTI #
V23100V6002A101-ND
|
DigiKey | RELAY REED SPST 750MA 12V Min Qty: 86 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.6299 | Buy Now |
DISTI #
72143892
|
RS | Relay, V23100V6002A101 | TE Connectivity V23100V6002A101 RoHS: Not Compliant Min Qty: 86 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$38.7700 | RFQ |
DISTI #
000000000002454440
|
Sager | Reed Relays V23100V6002A101 | 0 |
|
Buy Now |
Part Details for V23100V6002A101
V23100V6002A101 CAD Models
V23100V6002A101 Part Data Attributes
|
V23100V6002A101
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23100V6002A101
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.011A (COIL), 12VDC (COIL), 131mW (COIL), 0.75A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 10.5 mm | |
Body Height | 10.5 mm | |
Body Length or Diameter | 26 mm | |
Coil Current(DC)-Max | 0.011 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 130 mW | |
Coil Resistance | 1100 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 0.75 A | |
Contact Current(DC)-Max | 0.75 A | |
Contact Voltage(DC)-Max | 100 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 1000000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 6 | |
Operate Time | 0.7 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | 26mm x 10.5mm x 10.5mm | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 0.5 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Terminal Length | 3 inch | |
Termination Type | SOLDER/QUICK CONNECT |