Part Details for V23100V4324B010 by TE Connectivity
Overview of V23100V4324B010 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for V23100V4324B010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC3295
|
Newark | V23100V4324B010 |Potter&brumfield Te Connectivity V23100V4324B010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8500 / $13.8500 | Buy Now |
|
Onlinecomponents.com | Reed Relay 24VDC 2KOhm 0.5A DPST-NO( (19.3mm 7.5mm)) THT Dry RoHS: Compliant | 0 |
|
$9.5900 / $26.2000 | Buy Now |
DISTI #
TE Connectivity V23100V4324B010
|
PEI Genesis | Dry Reed Relay 1 Form C DPST | 0 |
|
Buy Now | |
DISTI #
2885521
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.4594 / $13.5099 | Buy Now |
DISTI #
2885521
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$9.1534 / $12.1167 | Buy Now |
|
Master Electronics | Reed Relay 24VDC 2KOhm 0.5A DPST-NO( (19.3mm 7.5mm)) THT Dry RoHS: Compliant | 0 |
|
$9.5900 / $26.2000 | Buy Now |
Part Details for V23100V4324B010
V23100V4324B010 CAD Models
V23100V4324B010 Part Data Attributes:
|
V23100V4324B010
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23100V4324B010
TE Connectivity
DRY REED RELAY, DPST, MOMENTARY, 0.012A (COIL), 24VDC (COIL), 288mW (COIL), 0.5A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 7 mm | |
Body Height | 7.5 mm | |
Body Length or Diameter | 19.3 mm | |
Coil Current(DC)-Max | 0.012 A | |
Coil Power | 68 mW | |
Coil Resistance | 2000 Ω | |
Coil Voltage(AC)-Max | 100 V | |
Coil Voltage(DC)-Max | 100 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 200 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 250 Vrms | |
End Contact Material | NICKEL TITANIUM | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 19.3mm x 7.6mm x 7.5mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | DPST | |
Relay Type | DRY REED RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 1.8 g |