Part Details for V23100V4312B010 by TE Connectivity
Overview of V23100V4312B010 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for V23100V4312B010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M9010
|
Newark | V23100V4312B010 Rohs Compliant: Yes |Axicom Te Connectivity V23100V4312B010 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.0900 | Buy Now |
DISTI #
2266-V23100V4312B010-ND
|
DigiKey | RELAY REED DPST 500MA 12V Min Qty: 25 Lead time: 19 Weeks Container: Tube MARKETPLACE PRODUCT |
388 In Stock |
|
$16.7700 / $17.4400 | Buy Now |
DISTI #
V23100V4312B010-ND
|
DigiKey | RELAY REED DPST 500MA 12V Min Qty: 25 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.1385 | Buy Now |
DISTI #
655-V23100V4312B010
|
Mouser Electronics | Reed Relays DPST-NO 12VDC ESD RoHS: Compliant | 0 |
|
$15.8700 | Order Now |
DISTI #
72143606
|
RS | Relay, V23100V4312B010 | TE Connectivity V23100V4312B010 RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$18.1700 | RFQ |
|
Onlinecomponents.com | Reed Relay 12VDC 500Ohm 0.5A DPST-NO( (19.3mm 7.5mm)) THT Dry RoHS: Compliant |
388 Partner Stock |
|
$15.7900 / $20.5500 | Buy Now |
DISTI #
16509819
|
Verical | Reed Relay 12VDC 500Ohm 0.5A DPST-NO( (19.3mm 7.5mm)) THT Dry RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Americas - 375 |
|
$15.7300 / $16.3500 | Buy Now |
|
Master Electronics | Reed Relay 12VDC 500Ohm 0.5A DPST-NO( (19.3mm 7.5mm)) THT Dry RoHS: Compliant |
388 Partner Stock |
|
$15.7900 / $20.5500 | Buy Now |
Part Details for V23100V4312B010
V23100V4312B010 CAD Models
V23100V4312B010 Part Data Attributes
|
V23100V4312B010
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23100V4312B010
TE Connectivity
Dry Reed Relay, 1 Form A, DPST, Momentary, 0.024A (Coil), 100VDC (Coil), 140mW (Coil), 1A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 7 mm | |
Body Height | 7.5 mm | |
Body Length or Diameter | 19.3 mm | |
Coil Current(DC)-Max | 0.024 A | |
Coil Power | 140 mW | |
Coil Resistance | 500 Ω | |
Coil Voltage(AC)-Max | 100 V | |
Coil Voltage(DC)-Max | 100 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 200 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | RUTHENIUM | |
Insulation Resistance | 1000000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 19.3mm x 7.6mm x 7.5mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | DPST | |
Relay Type | DRY REED RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |