Part Details for V23100V4305C011 by TE Connectivity
Overview of V23100V4305C011 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for V23100V4305C011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC2519
|
Newark | Reed Relay, Spdt, 1.2A, 175Vdc, Th, Contact Configuration:Spdt, Coil Voltage:5Vdc, Product Range:V23100 -V4 Series, Relay Mounting:Through Hole, Coil Resistance:200Ohm, Switching Current Max:1.2A, Switching Voltage Max:175Vdc, Rohs Compliant: Yes |Axicom Te Connectivity V23100V4305C011 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 293 |
|
$19.9700 / $26.6100 | Buy Now |
DISTI #
70AH9396
|
Newark | Reed Relay, Spdt, 5Vdc, Pcb Rohs Compliant: Yes |Axicom Te Connectivity V23100V4305C011 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0600 / $20.7900 | Buy Now |
DISTI #
24C5276
|
Newark | V23100V4305C11 Rohs Compliant: Yes |Axicom Te Connectivity V23100V4305C011 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.2400 / $18.0000 | Buy Now |
DISTI #
PB1620-ND
|
DigiKey | RELAY REED SPDT 250MA 5V Min Qty: 1 Lead time: 18 Weeks Container: Tube |
209 In Stock |
|
$15.8376 / $17.9900 | Buy Now |
|
Onlinecomponents.com | Reed Relay 5VDC 200Ohm 0.25A SPDT( (19.3mm 7.5mm)) THT Dry RoHS: Compliant |
1004 Partner Stock |
|
$16.5400 / $21.3500 | Buy Now |
|
Bristol Electronics | 475 |
|
RFQ | ||
|
Quest Components | 380 |
|
$22.2151 / $28.6646 | Buy Now | |
DISTI #
V23100V4305C011
|
TME | Relay: reed switch, SPDT, Ucoil: 5VDC, 1.2A, max.175VDC, 3W, PCB Min Qty: 1 | 0 |
|
$9.4000 / $14.9200 | RFQ |
DISTI #
TE Connectivity V23100V4305C011
|
PEI Genesis | Dry Reed Relay 1 Form A SPDT | 1004 |
|
Buy Now | |
|
Master Electronics | Reed Relay 5VDC 200Ohm 0.25A SPDT( (19.3mm 7.5mm)) THT Dry RoHS: Compliant |
1004 Partner Stock |
|
$16.5400 / $21.3500 | Buy Now |
Part Details for V23100V4305C011
V23100V4305C011 CAD Models
V23100V4305C011 Part Data Attributes:
|
V23100V4305C011
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23100V4305C011
TE Connectivity
Dry Reed Relay, 1 Form A, SPDT, Momentary, 0.025A (Coil), 5VDC (Coil), 70mW (Coil), 1.2A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Description | Body Features: Product Weight 1.8 G | Product Weight .0635 OZ | Insulation Special Features Electrostatic Shield | Contact Features: Contact Number of Poles 1 | Contact Special Features Reed Contacts | Contact Base Material Ruthenium | Contact Plating Material Ruthenium | Contact Arrangement 1 Form A (NO) | Contact Current Rating (Max) .4 AMP | Contact Current Class 0 – 2 AMP | Dimensions: Product Height .295 INCH | Product Width .275 INCH | Product Length .759 INCH | Length Class (Mechanical) 16 – 20 M | |
Samacsys Manufacturer | TE Connectivity | |
Samacsys Modified On | 2024-04-02 12:57:53 | |
Body Breadth | 7 mm | |
Body Height | 7.5 mm | |
Body Length or Diameter | 19.3 mm | |
Coil Current(DC)-Max | 0.025 A | |
Coil Power | 70 mW | |
Coil Resistance | 200 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1.2 A | |
Contact Current(DC)-Max | 1.2 A | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 200 Vrms | |
End Contact Material | RUTHENIUM | |
Insulation Resistance | 1000000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 19.3mm x 7.6mm x 7.5mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPDT | |
Relay Type | DRY REED RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 1.8 g |