-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DRY REED RELAY, DPST, MOMENTARY, 0.025A (COIL), 5VDC (COIL), 125mW (COIL), 0.5A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ2283
|
Newark | Reed Relay, Dpst-No, 1A, 200V, Th Rohs Compliant: Yes |Axicom Te Connectivity V23100V4305B010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 545 |
|
$13.0400 / $18.9500 | Buy Now |
DISTI #
V23100V4305B010-ND
|
DigiKey | RELAY REED DPST 500MA 5V Min Qty: 1 Lead time: 18 Weeks Container: Tube |
265 In Stock |
|
$12.1071 / $17.4400 | Buy Now |
DISTI #
655-V23100V4305B010
|
Mouser Electronics | Reed Relays DPST-NO 5DC ESD SHLD RoHS: Compliant | 101 |
|
$11.5700 / $17.4400 | Buy Now |
|
Onlinecomponents.com | Communications / Signal PC Board Relays RoHS: Compliant | 0 |
|
$10.1600 / $29.7900 | Buy Now |
DISTI #
78814673
|
Verical | Reed Relay 5VDC 200Ohm 0.5A DPST-NO( (19.3mm 7.5mm)) THT Dry RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Americas - 625 |
|
$8.6660 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | 20 |
|
$17.3752 / $21.1320 | Buy Now | |
|
Master Electronics | Communications / Signal PC Board Relays RoHS: Compliant | 0 |
|
$10.1600 / $29.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V23100V4305B010
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23100V4305B010
TE Connectivity
DRY REED RELAY, DPST, MOMENTARY, 0.025A (COIL), 5VDC (COIL), 125mW (COIL), 0.5A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 7 mm | |
Body Height | 7.5 mm | |
Body Length or Diameter | 19.3 mm | |
Coil Current(DC)-Max | 0.025 A | |
Coil Power | 125 mW | |
Coil Resistance | 200 Ω | |
Coil Voltage(AC)-Max | 100 V | |
Coil Voltage(DC)-Max | 100 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 200 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 250 Vrms | |
End Contact Material | RUTHENIUM | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 19.3mm x 7.6mm x 7.5mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM A | |
Relay Function | DPST | |
Relay Type | DRY REED RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 1.8 g |
This table gives cross-reference parts and alternative options found for V23100V4305B010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V23100V4305B010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1393763-9 | DRY REED RELAY, DPST, MOMENTARY, 0.025A (COIL), 5VDC (COIL), 125mW (COIL), 0.5A (CONTACT), 200VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | V23100V4305B010 vs 1-1393763-9 |